Nexperia 74AVCH16T245EV technical specifications.
| Package/Case | VFBGA |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 7.1(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 0.7(Max) |
| Mounting | Surface Mount |
| Jedec | MO-225 |
| Logic Family | AVC |
| Logic Function | Voltage Level Translator |
| Process Technology | CMOS |
| Output Type | 3-State |
| Maximum Low Level Output Current | 12mA |
| Maximum High Level Output Current | -12mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AVCH16T245EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.