The Nexperia 74AXP1G57GXZ is an industrial-grade majority logic gate with a supply voltage range of 1.2V to 2.75V. It features a 6-pin R-PBCC-B6 package and a propagation delay of 125ns. The device operates within a temperature range of -40°C to 85°C and is suitable for use in industrial applications. The 74AXP1G57GXZ is a member of the AXP family of logic ICs.
Nexperia 74AXP1G57GXZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B6 |
| Width | 0.8 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | MAJORITY LOGIC GATE |
| Family | AXP |
| Propagation Delay (tpd) | 125 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP1G57GXZ to view detailed technical specifications.
No datasheet is available for this part.