The Nexperia 74AXP1G97GXZ is an industrial-grade majority logic gate with a supply voltage range of 0.7V to 2.75V and a propagation delay of 148ns. It has three inputs and is packaged in a 6-pin HVBCC package. The device operates over a temperature range of -40°C to 85°C. It is a member of the AXP family of logic ICs.
Nexperia 74AXP1G97GXZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B6 |
| Width | 0.8 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | MAJORITY LOGIC GATE |
| Family | AXP |
| Propagation Delay (tpd) | 148 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP1G97GXZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.