Dual supply buffer/line driver with 3-state output, featuring a 6-pin SON package. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage range from 0.7V to 2.75V. This single-function, 1-bit bus driver offers a propagation delay of 210ps and two ports with true output polarity.
Nexperia 74AXP1T125GMH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | BUS DRIVER |
| Family | AXP |
| Propagation Delay (tpd) | 210 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP1T125GMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.