The 74AXP1T125GSH is an industrial-grade bus driver from Nexperia, operating within a temperature range of -40°C to 85°C. It features a 1.2V to 2.75V supply voltage and a propagation delay of 210ns. The device is packaged in a 6-pin BCC package, mounted on the bottom, and is suitable for use in industrial applications.
Nexperia 74AXP1T125GSH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-B6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | BUS DRIVER |
| Family | AXP |
| Propagation Delay (tpd) | 210 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP1T125GSH to view detailed technical specifications.
No datasheet is available for this part.