The 74AXP2G07GXZ is a dual logic buffer from Nexperia with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 1.2V and a maximum supply voltage of 2.75V. The device is packaged in a 6-pin R-PBCC-B6 package with a width of 0.8mm and a length of 1mm. It is designed for industrial applications and has a propagation delay of 82ns.
Nexperia 74AXP2G07GXZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B6 |
| Width | 0.8 |
| Length | 1 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | BUFFER |
| Family | AXP |
| Propagation Delay (tpd) | 82 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP2G07GXZ to view detailed technical specifications.
No datasheet is available for this part.