
The 74CBTLV3125DS is a 16-channel 1:1 bus switch with 4 inputs and 4 outputs in a CMOS process technology. It is packaged in a surface-mount SSOP-16 package with a maximum package length of 5mm, width of 4mm, and height of 1.55mm. The device operates over a temperature range of -40°C to 125°C. It is a member of the CBTLV logic family and is suitable for use in surface-mount applications.
Nexperia 74CBTLV3125DS,118 technical specifications.
| Package/Case | SSOP |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.55(Max) |
| Mounting | Surface Mount |
| Logic Family | CBTLV |
| Logic Function | Bus Switch |
| Configuration | 1 x 1:1 |
| Number of Elements per Chip | 4 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74CBTLV3125DS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.