
The Nexperia 74CBTLV3253DS is a 16-channel 2x4:1 CMOS multiplexer/demultiplexer with a package type of SSOP-16. It features a logic family of CBTLV and a process technology of CMOS. The device operates over a temperature range of -40 to 85°C. The 74CBTLV3253DS is a surface mount component with a package length of 5mm, width of 4mm, and height of 1.55mm.
Nexperia 74CBTLV3253DS technical specifications.
| Package/Case | SSOP |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.55(Max) |
| Mounting | Surface Mount |
| Logic Family | CBTLV |
| Logic Function | Multiplexer/Demultiplexer Bus Switch |
| Configuration | 2 x 4:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 2 |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74CBTLV3253DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.