Automotive-grade quad 1-of-2 multiplexer/demultiplexer with 16 pins in an R-PDSO-G16 package. Features a 2.3V to 3.6V supply voltage range, with a nominal 2.5V. Offers a maximum operating temperature of 125°C and a minimum of -40°C. This bus exchanger logic IC provides a 0.25ns propagation delay at nominal supply voltage and supports 4 bits with bidirectional data flow.
Nexperia 74CBTLV3257DS-Q10J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS EXCHANGER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 4 |
| Prop. Delay@Nom-Sup | 0.25 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| Number of Ports | 3 |
| Power Supply Current-Max (ICC) | 0.05 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | AEC-Q100 |
| Control Type | ENABLE LOW |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74CBTLV3257DS-Q10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.