Automotive-grade Quad 1-of-2 multiplexer/demultiplexer, featuring a 2.3V to 3.6V supply voltage range with a nominal 2.5V. This logic IC offers 4 bits of data transfer with a maximum propagation delay of 0.25ns at nominal supply. The 16-pin TSSOP package, measuring 4.4mm in width and 5mm in length, supports bidirectional data flow with true output polarity. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C.
Nexperia 74CBTLV3257PW-Q10J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS EXCHANGER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 4 |
| Prop. Delay@Nom-Sup | 0.25 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| Number of Ports | 3 |
| Power Supply Current-Max (ICC) | 0.05 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | AEC-Q100 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74CBTLV3257PW-Q10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.