The 74HC00DB is a dual NAND gate IC from Nexperia, featuring a 14-pin SSOP package and a 5V supply voltage. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 135ns. This IC is suitable for use in automotive applications, as indicated by its temperature grade of AUTOMOTIVE.
Nexperia 74HC00DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC00DB to view detailed technical specifications.
No datasheet is available for this part.