
The 74HC02BQ-Q100 is a 14-pin surface mount NOR gate integrated circuit from Nexperia, featuring 4 elements with 2 input and 1 output. It is constructed using CMOS process technology and operates within a temperature range of -40°C to 125°C. The device is packaged in a DHVQFN EP package, measuring 3mm in length, 2.5mm in width, and 0.95mm in maximum height. It is compliant with AEC-Q100 standards.
Nexperia 74HC02BQ-Q100 technical specifications.
| Package/Case | DHVQFN EP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Jedec | MO-241VAA |
| Logic Family | HC |
| Logic Function | NOR |
| Process Technology | CMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74HC02BQ-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.