
The 74HC03D,653 is a dual NAND gate logic IC from Nexperia, featuring a 14-pin SOP package. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has a propagation delay of 29ns and supports supply voltages between 2V and 6V, with a nominal voltage of 5V. It has 2 inputs and 4 functions, making it a versatile component for logic circuit design.
Nexperia 74HC03D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 29 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC03D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.