
The 74HC04BQ-Q100,115 is a 14-pin surface mount inverter from Nexperia, featuring a CMOS process and operating temperature range of -40 to 125°C. It has a package length of 3mm, width of 2.5mm, and height of 0.95mm maximum. The device is designed for surface mount applications and has a JEDEC MO-241VAA package. It can handle maximum high level output currents of -5.2mA and maximum low level output currents of 5.2mA.
Nexperia 74HC04BQ-Q100,115 technical specifications.
| Package/Case | DHVQFN EP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Jedec | MO-241VAA |
| Logic Family | HC |
| Logic Function | Inverter |
| Process Technology | CMOS |
| Number of Elements per Chip | 6 |
| Maximum High Level Output Current | -5.2mA |
| Maximum Low Level Output Current | 5.2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74HC04BQ-Q100,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.