
The 74HC04D-Q100 is a 14-pin surface mount logic inverter from Nexperia. It is packaged in a plastic SO package with a maximum length of 8.75mm, width of 4mm, and height of 1.45mm. The seated plane height is 1.75mm and the pin pitch is 1.27mm. The inverter is designed for surface mount mounting and is compliant with AEC-Q100 standards.
Nexperia 74HC04D-Q100 technical specifications.
| Package/Case | SO |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74HC04D-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.