
The Nexperia 74HC05BQ is a 14-pin surface mount CMOS inverter with an open drain output. It features a maximum low level output current of 5.2 mA and operates over a temperature range of -40°C to 125°C. The device is packaged in a DHVQFN EP package with a 3mm length and 2.5mm width, and is suitable for surface mount applications. The 74HC05BQ is part of the HC logic family and is fabricated using CMOS process technology.
Nexperia 74HC05BQ technical specifications.
| Package/Case | DHVQFN EP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Jedec | MO-241VAA |
| Logic Family | HC |
| Logic Function | Inverter |
| Process Technology | CMOS |
| Number of Elements per Chip | 6 |
| Output Type | Open Drain |
| Maximum Low Level Output Current | 5.2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74HC05BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.