The Nexperia 74HC107PW is a dual 2-bit J-K flip-flop with a supply voltage range of 2V to 6V. It is packaged in a TSSOP-14 package and operates over a temperature range of -40°C to 125°C. The device has a propagation delay of 48ns and a maximum frequency of 60MHz. It is designed for use in automotive applications and has a load capacitance of 50pF. The output polarity is complementary and the trigger type is negative edge triggered.
Nexperia 74HC107PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 48 |
| Number of Bits | 2 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 60 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC107PW to view detailed technical specifications.
No datasheet is available for this part.