The 74HC112PW is a dual JK flip-flop integrated circuit with a supply voltage range of 4.5 to 6V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a TSSOP-16 package and is designed for automotive applications. The flip-flop has a propagation delay of 265ns and a maximum frequency of 24MHz. It features complementary output polarity and negative edge triggering.
Nexperia 74HC112PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 265 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC112PW to view detailed technical specifications.
No datasheet is available for this part.