
The 74HC11D/S71,118 is a 14-pin SO surface mount HC logic AND gate from Nexperia. It features a plastic package with a maximum package length of 8.75mm, width of 4mm, and height of 1.45mm. The device operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. This CMOS logic gate is part of Nexperia's HC logic family and is designed for use in digital logic circuits.
Nexperia 74HC11D/S71,118 technical specifications.
| Package/Case | SO |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | AND |
| Process Technology | CMOS |
| Number of Elements per Chip | 3 |
| Number of Element Inputs | 3-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74HC11D/S71,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.