
The 74HC132D,652 is a dual NAND gate logic IC with a 14-pin SOT-108-1 package. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a propagation delay of 38ns and a supply voltage range of 2V to 6V. It is a member of the HC/UH logic family and has a load capacitance of 50pF.
Nexperia 74HC132D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 38 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC132D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.