
The 74HC139D/S71,112 is a 16-pin surface mount multiplexer from Nexperia. It is packaged in a SO package with a maximum length of 10mm, width of 4mm, and height of 1.45mm. The seated plane height is 1.75mm with a pin pitch of 1.27mm. The package is made of plastic and is designed for surface mount applications.
Nexperia 74HC139D/S71,112 technical specifications.
| Package/Case | SO |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74HC139D/S71,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.