
The Nexperia 74HC139PW,112 is a dual decoder with 16 terminals, operating over a temperature range of -40°C to 125°C. It features a TSSOP package with a width of 4.4mm and a length of 5mm. The device is designed for automotive applications and has a supply voltage range of 2V to 6V. It has a propagation delay of 44ns and a load capacitance of 50pF.
Nexperia 74HC139PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 44 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC139PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.