
The Nexperia 74HC14D is a 14-channel dual inverter logic IC with a propagation delay of 190ns. It operates within a supply voltage range of 2V to 6V and can handle a maximum operating temperature of 125°C. The device is packaged in a R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length. It is designed for use in automotive applications and is suitable for use in a variety of logic IC applications.
Nexperia 74HC14D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC14D to view detailed technical specifications.
No datasheet is available for this part.