The Nexperia 74HC14DB is a 14-input inverter logic IC with a propagation delay of 190ns. It operates within a supply voltage range of 2V to 6V and has a maximum operating temperature of 125°C. The device is packaged in a 14-pin SSOP package and is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE. The logic IC type is INVERTER and it belongs to the HC/UH family.
Nexperia 74HC14DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC14DB to view detailed technical specifications.
No datasheet is available for this part.