
The Nexperia 74HC14DB,118 is a 14-channel dual inverter logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a JEDEC package code of R-PDSO-G14 and a pin count of 14. The device is designed for use with supply voltages between 2V and 6V, with a nominal voltage of 5V. It has a propagation delay of 190ns and a load capacitance of 50pF. The 74HC14DB,118 is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Nexperia 74HC14DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC14DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.