
The 74HC151D-Q100 is a 16-channel 8-input dual multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a dual terminal position and a JEDEC package code of R-PDSO-G16. The device has a width of 3.9mm and a length of 9.9mm, with a pin count of 16 and a number of functions of 1. It operates within a supply voltage range of 2V to 6V and has a propagation delay of 255ns. The device is compliant with AEC-Q100 and features complementary output polarity.
Nexperia 74HC151D-Q100,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 255 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC151D-Q100,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.