The 74HC151DB is a 16-channel dual multiplexer from Nexperia with a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G16. It operates over a supply voltage range of 2V to 6V and has a propagation delay of 280ns. The device is available in a SSOP-16 package and is suitable for use in automotive applications. The 74HC151DB is a logic IC type MULTIPLEXER with 8 inputs and 1 output, and it has a terminal position of DUAL.
Nexperia 74HC151DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 280 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC151DB to view detailed technical specifications.
No datasheet is available for this part.