The 74HC157D-Q100 is a 4-channel multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a dual terminal position and is available in a 16-pin SOP package. The device operates within a supply voltage range of 2V to 6V and has a propagation delay of 190ns. It is designed for automotive applications and meets the AEC-Q100 screening level.
Nexperia 74HC157D-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC157D-Q100 to view detailed technical specifications.
No datasheet is available for this part.