
The Nexperia 74HC161D,652 is a 16-bit binary counter with a 4-bit output. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a supply voltage of 5V, with a maximum rating of 6V and a minimum rating of 2V. It features a propagation delay of 57ns and a maximum frequency of 15MHz. The counter has a load capacitance of 50pF and can be triggered by a positive edge. It is packaged in a 16-pin SOP package.
Nexperia 74HC161D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 57 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC161D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.