
The 74HC164BQ,115 is a 14-bit serial-in parallel-out shift register with a maximum operating temperature of 125°C. It has 14 terminals and operates within a supply voltage range of 2V to 6V. The device is packaged in a 14-pin HVQCCN package and has a propagation delay of 255 ns. It is suitable for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Nexperia 74HC164BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 255 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC164BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.