The 74HC165BQ-Q100 is an 8-bit parallel-in serial-out shift register from Nexperia. It operates over a temperature range of -40°C to 125°C and is qualified to AEC-Q100. The device has 16 terminals and a quad terminal position. It can handle supply voltages from 2.5V to 6V and has a maximum power supply current of 0.16mA. The shift register has a propagation delay of 250ns and a maximum frequency of 24MHz.
Nexperia 74HC165BQ-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 250 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 0.16 |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC165BQ-Q100 to view detailed technical specifications.
No datasheet is available for this part.