
The Nexperia 74HC165BQ-Q100,115 is a 16-bit parallel-in serial-out shift register with 8-bit output. It operates within a supply voltage range of 2V to 6V and has a maximum operating temperature of 125°C. The device is packaged in a 2.50mm x 3.50mm plastic package with a 0.85mm height, conforming to the MO-241 and SOT763-1 standards. It is designed for automotive applications and meets the AEC-Q100 screening level.
Nexperia 74HC165BQ-Q100,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 250 |
| Number of Bits | 8 |
| Output Polarity | COMPLEMENTARY |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC165BQ-Q100,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.