
The 74HC165D-Q100,118 is an 8-bit parallel-in serial-out shift register with a 16-pin SOP package. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a propagation delay of 250 ns and a maximum clock frequency of 24 MHz. It can be supplied with a voltage between 2V and 6V and has a maximum current consumption of 10 mA.
Nexperia 74HC165D-Q100,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 250 |
| Number of Bits | 8 |
| Output Polarity | COMPLEMENTARY |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC165D-Q100,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.