
The Nexperia 74HC174D,653 is a 16-input D flip-flop with a maximum operating temperature of 125°C. It has a nominal supply voltage of 5V, a maximum supply voltage of 6V, and a minimum supply voltage of 2V. The device is packaged in a SO-16 package, measuring 3.9mm in width and 9.9mm in length. It has a propagation delay of 50ns and a maximum frequency of 20MHz.
Nexperia 74HC174D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 50 |
| Number of Bits | 6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC174D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.