
The 74HC1G08GW is a 5-input AND gate logic IC from Nexperia, featuring a 5-pin TSSOP package and an automotive temperature grade. It operates within a supply voltage range of 2V to 6V and has a propagation delay of 135ns. The device is suitable for use in applications requiring logic functions in harsh environments, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Nexperia 74HC1G08GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC1G08GW to view detailed technical specifications.
No datasheet is available for this part.