Quick Jump:
Technical Specifications
Nexperia 74HC1GU04GW/S410,1 technical specifications.
General
Package/Case
TSSOP
Pin Count
5
PCB
5
Package Length (mm)
2.25(Max)
Package Width (mm)
1.35(Max)
Package Height (mm)
1(Max)
Mounting
Surface Mount
Compliance
Cage Code
H2HX9
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2002/95/EC
Datasheet
Nexperia 74HC1GU04GW/S410,1 Datasheet
Download the complete datasheet for Nexperia 74HC1GU04GW/S410,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.