
The 74HC238D is a 16-channel 1-function dual-in-line decoder/driver from Nexperia with a supply voltage range of 2-6V and a propagation delay of 225ns. It operates over a temperature range of -40 to 125°C and is suitable for automotive applications. The device is packaged in a SOP-16 format with a width of 3.9mm and a length of 9.9mm.
Nexperia 74HC238D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Output Polarity | TRUE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC238D to view detailed technical specifications.
No datasheet is available for this part.