
The Nexperia 74HC238D,653 is a 16-channel dual multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 16-pin SOP package and is designed for automotive applications with a supply voltage range of 5V to 6V. The device has a propagation delay of 45ns and supports true output polarity. It is part of the HC/UH family and is classified as an other decoder/driver logic IC.
Nexperia 74HC238D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 45 |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC238D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.