The 74HC240D is a dual 4-bit bus driver from Nexperia with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 20 terminals and is available in a SOP-20 package. The device is designed for use in automotive applications and has a propagation delay of 150ns. It can operate with supply voltages between 2V and 6V and has a load capacitance of 50pF. The output polarity is inverted.
Nexperia 74HC240D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC240D to view detailed technical specifications.
No datasheet is available for this part.