
The Nexperia 74HC240D,653 is a dual 4-bit bus driver integrated circuit with a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 2V to 6V and features a propagation delay of 150ns. The device is packaged in a SOT163-1 SOP-20 plastic package with a width of 7.5mm and a length of 12.8mm. It is suitable for use in applications requiring high-speed data transfer and can withstand operating temperatures between -40°C and 125°C.
Nexperia 74HC240D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC240D,653 to view detailed technical specifications.
No datasheet is available for this part.