The 74HC241D is a dual bus driver integrated circuit from Nexperia. It operates within a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. This device features a 20-pin package, with a supply voltage range of 2 to 6 volts. The 74HC241D has a propagation delay of 30 nanoseconds and supports up to 50 picofarads of load capacitance. It is designed for use in buffer and line driver applications.
Nexperia 74HC241D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC241D to view detailed technical specifications.
No datasheet is available for this part.