
The 74HC245D,652 is a 20-pin SOP automotive bus transceiver from Nexperia. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 135ns. The device is designed for use in automotive applications and has a supply voltage range of 2V to 6V. It features 8-bit true output polarity and a load capacitance of 50pF. The transceiver is available in a 7.5mm x 12.8mm package and has a pin count of 20.
Nexperia 74HC245D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC245D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.