
The Nexperia 74HC245PW,118 is a 20-pin TSSOP automotive bus transceiver with a supply voltage range of 5-6V. It features a propagation delay of 135ns and a temperature grade of AUTOMOTIVE. The device operates within a temperature range of -40 to 125 degrees Celsius and has a load capacitance of 50nF. It is designed for use in bus transceiver applications and is suitable for use in automotive systems.
Nexperia 74HC245PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC245PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.