The 74HC251D is a 16-channel 1-of-16 multiplexer from Nexperia, featuring a propagation delay of 62ns. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has 16 terminals and is available in a R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. It is a member of the HC/UH family and is designed for use with supply voltages between 2V and 6V.
Nexperia 74HC251D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 62 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC251D to view detailed technical specifications.
No datasheet is available for this part.