The Nexperia 74HC253D,653 is a 16-channel dual multiplexer with a supply voltage range of 2V to 6V and a propagation delay of 53ns. It is available in a SOP-16 package and is rated for operation over a temperature range of -40°C to 125°C. This device is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE. The multiplexer has 4 inputs and 1 output, with an output polarity of TRUE.
Nexperia 74HC253D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 53 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC253D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.