
The 74HC259BQ-Q100,115 is a 16-input quad D latch from Nexperia, operating within a temperature range of -40°C to 125°C. It features a 16-pin DHVQFN package and a supply voltage range of 2V to 6V. This logic IC is designed for automotive applications and meets the AEC-Q100 screening level. It has a propagation delay of 255ns and supports a single bit output with true polarity.
Nexperia 74HC259BQ-Q100,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D LATCH |
| Family | HC/UH |
| Propagation Delay (tpd) | 255 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Trigger Type | LOW LEVEL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC259BQ-Q100,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.