The 74HC27D is a 14-pin SOP14 logic IC from Nexperia, operating within a temperature range of -40 to 125 degrees Celsius. It is a 3-input NOR gate with a nominal supply voltage of 5V, maximum supply voltage of 6V, and minimum supply voltage of 2V. The device has a propagation delay of 135ns and a maximum output current of 5.2mA. It is designed for automotive applications and has a load capacitance of 50pF.
Nexperia 74HC27D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 27 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 0.04 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC27D to view detailed technical specifications.
No datasheet is available for this part.