The 74HC283N,652 is a 4-bit binary full adder integrated circuit from Nexperia, fabricated using CMOS process technology. It operates over a temperature range of -40°C to 125°C and features a maximum power dissipation of 750mW. The device has a 16-pin PDIP package and supports HC logic family specifications. The maximum high level output current is -5.2mA, while the maximum low level output current is 5.2mA.
Nexperia 74HC283N,652 technical specifications.
| Logic Family | HC |
| Logic Function | Binary Full Adder |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Bits | 4 |
| Maximum High Level Output Current | -5.2mA |
| Maximum Low Level Output Current | 5.2mA |
| Maximum Power Dissipation | 750mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 16 |
| Package/Case | PDIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74HC283N,652 to view detailed technical specifications.
No datasheet is available for this part.