
Dual inverting Schmitt trigger logic IC featuring 6 terminals and a TSOP package. Operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. Supports a supply voltage from 2V to 6V with a nominal 5V. Each of the two inverting functions has a single input and a propagation delay of 190ns.
Nexperia 74HC2G14GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC2G14GV,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.