
The 74HC30D is a high-speed NAND gate logic IC from Nexperia, operating within a temperature range of -40C to 125C. It has 14 terminals and a dual terminal position. The device is available in a 14-pin SOP package, measuring 3.9mm in width and 8.65mm in length. It is designed for automotive applications and can handle supply voltages between 2V and 6V, with a nominal voltage of 5V.
Nexperia 74HC30D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 195 |
| Number of Inputs | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC30D to view detailed technical specifications.
No datasheet is available for this part.